SRF3225TAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF3225TAC
Bourns Magnetic Capabilities

SRF3225TAC-510Y

DigiKey Part Number
118-SRF3225TAC-510YTR-ND - Tape & Reel (TR)
118-SRF3225TAC-510YCT-ND - Cut Tape (CT)
118-SRF3225TAC-510YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF3225TAC-510Y
Description
CMC 51UH 200MA 2LN 2.6KOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.6 kOhms @ 10 MHz 200mA DCR 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
2.6 kOhms @ 10 MHz
Inductance @ Frequency
51 µH @ 100 kHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
700mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.86000$4.86
10$4.01700$40.17
25$3.71440$92.86
50$3.50180$175.09
100$3.30190$330.19
250$3.05472$763.68
500$2.88022$1,440.11
1,000$2.71574$2,715.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.56081$5,121.62
4,000$2.41490$9,659.60
6,000$2.33353$14,001.18
10,000$2.23501$22,350.10
14,000$2.17248$30,414.72
20,000$2.16090$43,218.00
Manufacturers Standard Package