

SRF3216A-601Y | |
|---|---|
DigiKey Part Number | SRF3216A-601YTR-ND - Tape & Reel (TR) SRF3216A-601YCT-ND - Cut Tape (CT) SRF3216A-601YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3216A-601Y |
Description | CMC 300MA 2LN 600OHM SMD AECQ200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 300mA DCR 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF3216A-601Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 800mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.087" (2.20mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $3.77700 | $37.77 |
| 25 | $3.49200 | $87.30 |
| 50 | $3.29280 | $164.64 |
| 100 | $3.10350 | $310.35 |
| 250 | $2.87148 | $717.87 |
| 500 | $2.70732 | $1,353.66 |
| 1,000 | $2.55263 | $2,552.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.40700 | $4,814.00 |
| 4,000 | $2.26984 | $9,079.36 |
| 6,000 | $2.19335 | $13,160.10 |
| 10,000 | $2.10074 | $21,007.40 |
| 14,000 | $2.04194 | $28,587.16 |
| 20,000 | $2.01923 | $40,384.60 |

