

SRF3216A-102Y | |
---|---|
DigiKey Part Number | SRF3216A-102YTR-ND - Tape & Reel (TR) SRF3216A-102YCT-ND - Cut Tape (CT) SRF3216A-102YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3216A-102Y |
Description | CMC 230MA 2LN 1 KOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1 kOhms 230mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SRF3216A-102Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 230mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.087" (2.20mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $3.80200 | $38.02 |
25 | $3.51440 | $87.86 |
50 | $3.31400 | $165.70 |
100 | $3.12350 | $312.35 |
250 | $2.88996 | $722.49 |
500 | $2.72474 | $1,362.37 |
1,000 | $2.56906 | $2,569.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.42249 | $4,844.98 |
4,000 | $2.28445 | $9,137.80 |
6,000 | $2.20746 | $13,244.76 |
10,000 | $2.11426 | $21,142.60 |
14,000 | $2.05508 | $28,771.12 |
20,000 | $2.03222 | $40,644.40 |