
SRF3015-220Y | |
---|---|
DigiKey Part Number | 118-SRF3015-220YTR-ND - Tape & Reel (TR) 118-SRF3015-220YCT-ND - Cut Tape (CT) 118-SRF3015-220YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3015-220Y |
Description | IND DUAL 22UH 30% 0.26A SHLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 260 mA 2Ohm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 370mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.130" L x 0.130" W (3.30mm x 3.30mm) | |
Height - Seated (Max) | 0.063" (1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.64000 | $18.64 |
10 | $15.34600 | $153.46 |
100 | $12.61780 | $1,261.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $10.22331 | $12,267.97 |
2,400 | $9.64248 | $23,141.95 |
3,600 | $9.58634 | $34,510.82 |