SRF1280A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF1280A Series
SRF1280A-221M
SRF1280A-221M
Bourns Magnetic Capabilities

SRF1280A-221M

DigiKey Part Number
SRF1280A-221MTR-ND - Tape & Reel (TR)
SRF1280A-221MCT-ND - Cut Tape (CT)
SRF1280A-221MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1280A-221M
Description
INDUCT ARRAY 2 COIL 220UH SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 880 µH Inductance - Connected in Series 220 µH Inductance - Connected in Parallel 343mOhm Max DC Resistance (DCR) - Parallel 1.29 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1280A-221M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
220 µH
Inductance - Connected In Series
880 µH
Tolerance
±20%
Current Rating - Parallel
1.29 A
Current Rating - Series
645 mA
Current Saturation - Parallel
2.43 A
Current Saturation - Series
1.22 A
DC Resistance (DCR) - Parallel
343mOhm Max
DC Resistance (DCR) - Series
1.38Ohm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,272
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.58000$15.58
10$12.82500$128.25
25$11.86880$296.72
50$11.18860$559.43
100$10.54890$1,054.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$9.37943$3,751.77
800$8.84494$7,075.95
1,200$8.54684$10,256.21
2,000$8.18587$16,371.74
2,800$7.95678$22,278.98
4,000$7.86276$31,451.04
Manufacturers Standard Package