SRF1260 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRF1260 Series
SRF1260-471M
SRF1260-471M

SRF1260-471M

DigiKey Part Number
SRF1260-471MTR-ND - Tape & Reel (TR)
SRF1260-471MCT-ND - Cut Tape (CT)
SRF1260-471MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1260-471M
Description
INDUCT ARRAY 2 COIL 470UH SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 1.88 mH Inductance - Connected in Series 470 µH Inductance - Connected in Parallel 830mOhm Max DC Resistance (DCR) - Parallel 870 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1260-471M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
470 µH
Inductance - Connected In Series
1.88 mH
Tolerance
±20%
Current Rating - Parallel
870 mA
Current Rating - Series
434 mA
Current Saturation - Parallel
1.02 A
Current Saturation - Series
510 mA
DC Resistance (DCR) - Parallel
830mOhm Max
DC Resistance (DCR) - Series
3.197Ohm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.244" (6.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 772
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.92000$10.92
10$9.00700$90.07
100$7.40960$740.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$6.58748$2,634.99
800$6.21173$4,969.38
1,200$6.00224$7,202.69
2,000$5.74848$11,496.96
2,800$5.58738$15,644.66
4,000$5.42170$21,686.80
10,000$5.30636$53,063.60
Manufacturers Standard Package