SPB1308_image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPB1308-R21M

DigiKey Part Number
118-SPB1308-R21MTR-ND - Tape & Reel (TR)
118-SPB1308-R21MCT-ND - Cut Tape (CT)
118-SPB1308-R21MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPB1308-R21M
Description
IND POWER BEAD 210NH 50A SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
210 nH Shielded Inductor 50 A 0.35mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPB1308-R21M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
210 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
71A
Shielding
Shielded
DC Resistance (DCR)
0.35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.512" W (13.50mm x 13.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 350
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.91000$12.91
10$10.63600$106.36
100$8.74410$874.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$7.86277$2,751.97
700$7.41430$5,190.01
1,050$7.16421$7,522.42
1,750$6.86145$12,007.54
2,450$6.66924$16,339.64
3,500$6.47153$22,650.35
8,750$6.38203$55,842.76
Manufacturers Standard Package