


SMCJ120A-QH | |
---|---|
DigiKey Part Number | 118-SMCJ120A-QHTR-ND - Tape & Reel (TR) 118-SMCJ120A-QHCT-ND - Cut Tape (CT) 118-SMCJ120A-QHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ120A-QH |
Description | TVS DIODE 120VWM 250.9V DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 250.9V Clamp 39A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 250.9V | |
Current - Peak Pulse (10/1000µs) | 39A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $5.18900 | $51.89 |
100 | $3.58000 | $358.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.17224 | $1,586.12 |
1,000 | $2.87853 | $2,878.53 |
1,500 | $2.13486 | $3,202.29 |