


SMBJ6.5A-Q | |
---|---|
DigiKey Part Number | 118-SMBJ6.5A-QTR-ND - Tape & Reel (TR) 118-SMBJ6.5A-QCT-ND - Cut Tape (CT) 118-SMBJ6.5A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5A-Q |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 53.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.42000 | $24.20 |
100 | $1.63820 | $163.82 |
500 | $1.27596 | $637.98 |
1,000 | $1.11955 | $1,119.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.80674 | $2,420.22 |
6,000 | $0.79850 | $4,791.00 |
9,000 | $0.79233 | $7,130.97 |