


SMBJ5.0A-QH | |
|---|---|
DigiKey Part Number | 118-SMBJ5.0A-QHTR-ND - Tape & Reel (TR) 118-SMBJ5.0A-QHCT-ND - Cut Tape (CT) 118-SMBJ5.0A-QHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5.0A-QH |
Description | TVS DIODE 5VWM 9.2VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 65.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.44400 | $14.44 |
| 100 | $1.41140 | $141.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.43574 | $717.87 |
| 1,000 | $1.28529 | $1,285.29 |
| 1,500 | $1.20849 | $1,812.74 |
| 2,500 | $0.79953 | $1,998.82 |
| 3,500 | $0.78527 | $2,748.45 |

