PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMBJ28CA-Q

DigiKey Part Number
118-SMBJ28CA-QTR-ND - Tape & Reel (TR)
118-SMBJ28CA-QCT-ND - Cut Tape (CT)
118-SMBJ28CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ28CA-Q
Description
TVS DIODE 28VWM 45.4VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ28CA-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
13.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,650
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$2.14600$21.46
100$1.49300$149.30
500$1.24010$620.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.00961$3,028.83
Manufacturers Standard Package