


SMBJ160A-QH | |
|---|---|
DigiKey Part Number  | 118-SMBJ160A-QHTR-ND - Tape & Reel (TR) 118-SMBJ160A-QHCT-ND - Cut Tape (CT) 118-SMBJ160A-QHDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ160A-QH  | 
Description  | TVS DIODE 160VWM 259VC DO214AA  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 160V  | |
Voltage - Breakdown (Min)  | 178V  | |
Voltage - Clamping (Max) @ Ipp  | 259V  | |
Current - Peak Pulse (10/1000µs)  | 2.3A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | Telecom  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.20000 | $2.20 | 
| 10 | $2.03100 | $20.31 | 
| 100 | $1.78670 | $178.67 | 
| 500 | $1.50932 | $754.66 | 
| 1,000 | $1.30536 | $1,305.36 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $1.18299 | $2,365.98 | 
| 4,000 | $1.10140 | $4,405.60 | 
| 6,000 | $1.04021 | $6,241.26 | 
| 10,000 | $0.97902 | $9,790.20 | 

