SMBJ130A-QH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 9,775
Unit Price: $2.61000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 9,085
Unit Price: $3.43000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $1.49468
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.24235
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.55697
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.41640
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $11.65500
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 3,000
Unit Price: $2.86000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 655
Unit Price: $3.02000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: $4.57000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,148
Unit Price: $3.02000
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 3,000
Unit Price: $6.45000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2,986
Unit Price: $3.34000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 300,000
Unit Price: $2.01088
Datasheet
PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

SMBJ130A-QH

DigiKey Part Number
118-SMBJ130A-QHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ130A-QH
Description
TVS DIODE 130VWM 209VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
2.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.38462$2,769.24
4,000$1.26106$5,044.24
6,000$1.19809$7,188.54
10,000$1.12730$11,273.00
14,000$1.08537$15,195.18
20,000$1.04463$20,892.60
50,000$0.97902$48,951.00
Manufacturers Standard Package