


SMBJ100CA-Q | |
---|---|
DigiKey Part Number | 118-SMBJ100CA-QTR-ND - Tape & Reel (TR) 118-SMBJ100CA-QCT-ND - Cut Tape (CT) 118-SMBJ100CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ100CA-Q |
Description | TVS DIODE 100VWM 162VC DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.68000 | $4.68 |
10 | $3.72800 | $37.28 |
100 | $2.55360 | $255.36 |
500 | $2.01170 | $1,005.85 |
1,000 | $1.77358 | $1,773.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.38766 | $4,162.98 |
6,000 | $1.37945 | $8,276.70 |
9,000 | $1.35946 | $12,235.14 |
15,000 | $1.33429 | $20,014.35 |