


SMAJ51A | |
---|---|
DigiKey Part Number | SMAJ51ABTR-ND - Tape & Reel (TR) SMAJ51ABCT-ND - Cut Tape (CT) SMAJ51ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ51A |
Description | TVS DIODE 51VWM 82.4VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ51A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.70800 | $27.08 |
100 | $1.55170 | $155.17 |
500 | $1.21010 | $605.05 |
1,000 | $1.03731 | $1,037.31 |
2,000 | $0.93145 | $1,862.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.82287 | $4,114.35 |
10,000 | $0.74574 | $7,457.40 |
15,000 | $0.70955 | $10,643.25 |
25,000 | $0.66959 | $16,739.75 |
35,000 | $0.64482 | $22,568.70 |
50,000 | $0.62142 | $31,071.00 |
125,000 | $0.59682 | $74,602.50 |