


SMAJ45CA | |
---|---|
DigiKey Part Number | SMAJ45CABTR-ND - Tape & Reel (TR) SMAJ45CABCT-ND - Cut Tape (CT) SMAJ45CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ45CA |
Description | TVS DIODE 45VWM 72.7VC DO214AC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ45CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.74200 | $27.42 |
100 | $1.74320 | $174.32 |
500 | $1.28912 | $644.56 |
1,000 | $1.03459 | $1,034.59 |
2,000 | $1.00996 | $2,019.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.79663 | $3,983.15 |
10,000 | $0.74030 | $7,403.00 |