



SMAJ26CA-Q | |
|---|---|
DigiKey Part Number  | 118-SMAJ26CA-QTR-ND - Tape & Reel (TR) 118-SMAJ26CA-QCT-ND - Cut Tape (CT) 118-SMAJ26CA-QDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMAJ26CA-Q  | 
Description  | TVS DIODE 26VWM 42.1VC DO214AC  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SMAJ26CA-Q Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 26V  | |
Voltage - Breakdown (Min)  | 28.9V  | |
Voltage - Clamping (Max) @ Ipp  | 42.1V  | |
Current - Peak Pulse (10/1000µs)  | 9.5A  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | Telecom  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AC, SMA  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.39000 | $1.39 | 
| 10 | $0.99500 | $9.95 | 
| 100 | $0.96110 | $96.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.81585 | $4,079.25 | 
| 10,000 | $0.78526 | $7,852.60 | 











