



SMAJ20A-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ20A-QTR-ND - Tape & Reel (TR) 118-SMAJ20A-QCT-ND - Cut Tape (CT) 118-SMAJ20A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ20A-Q |
Description | TVS DIODE 20VWM 32.4VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ20A-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $2.69200 | $26.92 |
| 100 | $1.71330 | $171.33 |
| 500 | $1.28856 | $644.28 |
| 1,000 | $1.15149 | $1,151.49 |
| 2,000 | $1.03601 | $2,072.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.91083 | $4,554.15 |
| 10,000 | $0.68531 | $6,853.10 |
| 15,000 | $0.68327 | $10,249.05 |

