


SMAJ10A | |
---|---|
DigiKey Part Number | SMAJ10ABTR-ND - Tape & Reel (TR) SMAJ10ABCT-ND - Cut Tape (CT) SMAJ10ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ10A |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ10A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $1.93500 | $19.35 |
100 | $0.97960 | $97.96 |
500 | $0.94668 | $473.34 |
1,000 | $0.84790 | $847.90 |
2,000 | $0.82732 | $1,654.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.71618 | $3,580.90 |
10,000 | $0.67502 | $6,750.20 |
15,000 | $0.65856 | $9,878.40 |
25,000 | $0.64210 | $16,052.50 |
50,000 | $0.62142 | $31,071.00 |
125,000 | $0.59682 | $74,602.50 |