
P4SMAJ10A_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P4SMAJ10A_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMAJ10A_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMAJ10A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMAJ10A_R1_00001 |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.67758 | $1,219.64 |
3,600 | $0.60855 | $2,190.78 |
5,400 | $0.57333 | $3,095.98 |
9,000 | $0.53373 | $4,803.57 |
12,600 | $0.51025 | $6,429.15 |
18,000 | $0.48744 | $8,773.92 |
45,000 | $0.43733 | $19,679.85 |
90,000 | $0.40637 | $36,573.30 |
180,000 | $0.39102 | $70,383.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.05000 | $20.50 |
100 | $1.29320 | $129.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.61300 | $16.13 |
100 | $1.08660 | $108.66 |