
SM91604L-E | |
|---|---|
DigiKey Part Number | 118-SM91604L-ETR-ND - Tape & Reel (TR) 118-SM91604L-ECT-ND - Cut Tape (CT) 118-SM91604L-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91604L-E |
Description | TRANSF CMC LAN 1000B-T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.035µH LAN Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN | |
Inductance | 0.035µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.299" L x 0.772" W (33.00mm x 19.60mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.03000 | $158.03 |
| 10 | $142.35800 | $1,423.58 |
| 25 | $136.49160 | $3,412.29 |
| 50 | $132.19540 | $6,609.77 |
| 100 | $128.01670 | $12,801.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $116.18633 | $92,949.06 |

