
SM91243L-E | |
|---|---|
DigiKey Part Number | 118-SM91243L-ETR-ND - Tape & Reel (TR) 118-SM91243L-ECT-ND - Cut Tape (CT) 118-SM91243L-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91243L-E |
Description | TRANSF GATE DRIVE 5.88UH 1000VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Transformer Primary Secondary Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | 16.40mm L x 10.60mm W | |
Height - Seated (Max) | 8.10mm | |
Voltage - Isolation | 5000V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.48000 | $43.48 |
| 10 | $39.28300 | $392.83 |
| 25 | $37.69880 | $942.47 |
| 50 | $36.53700 | $1,826.85 |
| 100 | $35.40460 | $3,540.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $33.22835 | $13,291.34 |
| 800 | $32.18396 | $25,747.17 |
| 1,200 | $31.58638 | $37,903.66 |
| 2,000 | $30.84758 | $61,695.16 |

