SM453230
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM453230-121N7Y

DigiKey Part Number
118-SM453230-121N7YTR-ND - Tape & Reel (TR)
118-SM453230-121N7YCT-ND - Cut Tape (CT)
118-SM453230-121N7YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM453230-121N7Y
Description
CHIP LAN XFMR,1 /2.5/5/10G,4.7X3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120µH LAN 1/2.5/5/10G Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 1/2.5/5/10G Base-T
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.185" L x 0.127" W (4.70mm x 3.22mm)
Height - Seated (Max)
0.114" (2.90mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.08000$8.08
10$7.33400$73.34
25$7.04560$176.14
50$6.83840$341.92
100$6.63290$663.29
250$6.36984$1,592.46
500$6.17632$3,088.16
1,000$5.98736$5,987.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.80314$11,606.28
4,000$5.62368$22,494.72
6,000$5.52083$33,124.98
10,000$5.39351$53,935.10
14,000$5.31105$74,354.70
Manufacturers Standard Package