
SM353230-181N7Y | |
|---|---|
DigiKey Part Number  | 118-SM353230-181N7YTR-ND - Tape & Reel (TR) 118-SM353230-181N7YCT-ND - Cut Tape (CT) 118-SM353230-181N7YDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SM353230-181N7Y  | 
Description  | CHIP LAN XFMR,1 /2.5/5G,3.5X3.2X  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 180µH LAN 1/2.5/5G Base-T Pulse Transformer 1:1 Surface Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Bourns Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Transformer Type  | LAN 1/2.5/5G Base-T  | |
Inductance  | 180µH  | |
ET (Volt-Time)  | -  | |
Turns Ratio - Primary:Secondary  | 1:1  | |
Mounting Type  | Surface Mount  | |
Size / Dimension  | 0.138" L x 0.126" W (3.50mm x 3.20mm)  | |
Height - Seated (Max)  | 0.114" (2.90mm)  | |
Operating Temperature  | -40°C ~ 85°C  | |
Weight  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.24000 | $4.24 | 
| 10 | $3.86700 | $38.67 | 
| 25 | $3.72040 | $93.01 | 
| 50 | $3.61260 | $180.63 | 
| 100 | $3.50570 | $350.57 | 
| 250 | $3.36880 | $842.20 | 
| 500 | $3.26796 | $1,633.98 | 
| 1,000 | $3.16941 | $3,169.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $3.07319 | $6,146.38 | 
| 4,000 | $2.97926 | $11,917.04 | 
| 6,000 | $2.92542 | $17,552.52 | 
| 10,000 | $2.85872 | $28,587.20 | 
| 14,000 | $2.81548 | $39,416.72 | 
| 20,000 | $2.77023 | $55,404.60 | 







