
SF-KIT-HV-1 | |
|---|---|
DigiKey Part Number | 118-SF-KIT-HV-1-ND |
Manufacturer | |
Manufacturer Product Number | SF-KIT-HV-1 |
Description | SINGLFUSE DESIGN KIT - HIGH VOLT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fuse Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | - | |
Response Time | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Quantity | - | |
Includes | - | |
Mounting Type | - | |
Packages Included | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $546.54000 | $546.54 |
| 10 | $474.65300 | $4,746.53 |

