SF-2923HC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2923HC40C-2

DigiKey Part Number
SF-2923HC40C-2TR-ND - Tape & Reel (TR)
SF-2923HC40C-2CT-ND - Cut Tape (CT)
SF-2923HC40C-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2923HC40C-2
Description
FUSE BOARD MOUNT 40A 60VDC 2SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
40 A 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
SF-2923HC40C-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
60 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Melting I²t
416.0
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.287" L x 0.228" W x 0.157" H (7.30mm x 5.80mm x 4.00mm)
DC Cold Resistance
0.001 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.53000$48.53
5$40.26600$201.33
10$37.16300$371.63
50$30.82080$1,541.04
100$28.42400$2,842.40
250$25.52568$6,381.42
500$24.49752$12,248.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$21.65627$21,656.27
2,000$20.01432$40,028.64
Manufacturers Standard Package