
SF-2410SP200W-2 | |
|---|---|
DigiKey Part Number | SF-2410SP200W-2TR-ND - Tape & Reel (TR) SF-2410SP200W-2CT-ND - Cut Tape (CT) SF-2410SP200W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410SP200W-2 |
Description | FUSE BRD MT 2A 250VAC/125DC 2410 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410SP200W-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 3.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.038 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 5 | $5.95600 | $29.78 |
| 10 | $5.49100 | $54.91 |
| 50 | $4.55580 | $227.79 |
| 100 | $4.20330 | $420.33 |
| 250 | $3.77804 | $944.51 |
| 500 | $3.48434 | $1,742.17 |
| 1,000 | $3.21225 | $3,212.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.96019 | $5,920.38 |
| 4,000 | $2.72643 | $10,905.72 |
| 6,000 | $2.59757 | $15,585.42 |
| 10,000 | $2.44755 | $24,475.50 |











