SF-2410SPxxxW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410SP125W-2

DigiKey Part Number
SF-2410SP125W-2TR-ND - Tape & Reel (TR)
SF-2410SP125W-2CT-ND - Cut Tape (CT)
SF-2410SP125W-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410SP125W-2
Description
FUSE BRD 1.25A 250VAC/125DC 2410
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.25 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-2410SP125W-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 50A DC
Melting I²t
1.0
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
DC Cold Resistance
0.065 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,363
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.96000$9.96
5$8.24800$41.24
10$7.60600$76.06
50$6.30900$315.45
100$5.82170$582.17
250$5.23224$1,308.06
500$4.82494$2,412.47
1,000$4.44758$4,447.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.09777$8,195.54
4,000$3.77326$15,093.04
6,000$3.59435$21,566.10
10,000$3.49860$34,986.00
Manufacturers Standard Package