
SF-2410SP160W-2 | |
|---|---|
DigiKey Part Number | SF-2410SP160W-2TR-ND - Tape & Reel (TR) SF-2410SP160W-2CT-ND - Cut Tape (CT) SF-2410SP160W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410SP160W-2 |
Description | FUSE BRD 1.6A 250VAC/125DC 2410 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410SP160W-2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A AC, 50A DC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1.8 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) |
Current Rating (Amps) | DC Cold Resistance 0.049 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 5 | $8.65000 | $43.25 |
| 10 | $7.97500 | $79.75 |
| 50 | $6.61660 | $330.83 |
| 100 | $6.10450 | $610.45 |
| 250 | $5.48704 | $1,371.76 |
| 500 | $5.05984 | $2,529.92 |
| 1,000 | $4.66406 | $4,664.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.29718 | $8,594.36 |
| 4,000 | $3.95687 | $15,827.48 |
| 6,000 | $3.76926 | $22,615.56 |
| 10,000 | $3.54417 | $35,441.70 |
| 14,000 | $3.49414 | $48,917.96 |



