3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410HI350T-2

DigiKey Part Number
118-SF-2410HI350T-2TR-ND - Tape & Reel (TR)
118-SF-2410HI350T-2CT-ND - Cut Tape (CT)
118-SF-2410HI350T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410HI350T-2
Description
FUSE BRDMT 3.5A 125VAC/125DC SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
24.908
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
DC Cold Resistance
0.0196 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.18000$11.18
5$9.25200$46.26
10$8.54200$85.42
50$7.08480$354.24
100$6.53660$653.66
250$5.87444$1,468.61
500$5.41692$2,708.46
1,000$4.99292$4,992.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.97727$7,954.54
Manufacturers Standard Package