
SF-2410FP250T-2 | |
|---|---|
DigiKey Part Number | SF-2410FP250T-2TR-ND - Tape & Reel (TR) SF-2410FP250T-2CT-ND - Cut Tape (CT) SF-2410FP250T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP250T-2 |
Description | FUSE BRDMT 2.5A 125VAC/125DC SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.1471 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.044 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.30000 | $9.30 |
| 5 | $7.73400 | $38.67 |
| 10 | $7.13100 | $71.31 |
| 50 | $5.91820 | $295.91 |
| 100 | $5.46050 | $546.05 |
| 250 | $4.90752 | $1,226.88 |
| 500 | $4.52552 | $2,262.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.17169 | $4,171.69 |
| 2,000 | $3.84376 | $7,687.52 |
| 3,000 | $3.66300 | $10,989.00 |
| 5,000 | $3.44628 | $17,231.40 |
| 7,000 | $3.30987 | $23,169.09 |
| 10,000 | $3.26340 | $32,634.00 |

