5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206SP500-2

DigiKey Part Number
SF-1206SP500-2TR-ND - Tape & Reel (TR)
SF-1206SP500-2CT-ND - Cut Tape (CT)
SF-1206SP500-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206SP500-2
Description
FUSE BOARD MOUNT 5A 32VDC 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206SP500-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
5.51
Approval Agency
UL
Operating Temperature
-20°C ~ 105°C
Color
-
Size / Dimension
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.75000$7.75
5$6.39600$31.98
10$5.90700$59.07
50$4.89840$244.92
100$4.52060$452.06
250$4.06324$1,015.81
500$3.74720$1,873.60
1,000$3.45455$3,454.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.85474$14,273.70
10,000$2.65151$26,515.10
Manufacturers Standard Package