
SF-1206SP150-2 | |
|---|---|
DigiKey Part Number | SF-1206SP150-2TR-ND - Tape & Reel (TR) SF-1206SP150-2CT-ND - Cut Tape (CT) SF-1206SP150-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP150-2 |
Description | FUSE BOARD MOUNT 1.5A 63VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP150-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.305 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.75000 | $7.75 |
| 5 | $6.39600 | $31.98 |
| 10 | $5.90700 | $59.07 |
| 50 | $4.89840 | $244.92 |
| 100 | $4.52060 | $452.06 |
| 250 | $4.06324 | $1,015.81 |
| 500 | $3.74720 | $1,873.60 |
| 1,000 | $3.45455 | $3,454.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.85474 | $14,273.70 |
| 10,000 | $2.65151 | $26,515.10 |


