
SF-1206SP125-2 | |
|---|---|
DigiKey Part Number  | 118-SF-1206SP125-2TR-ND - Tape & Reel (TR) 118-SF-1206SP125-2CT-ND - Cut Tape (CT) 118-SF-1206SP125-2DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SF-1206SP125-2  | 
Description  | FUSE BOARD MNT 1.25A 63VDC 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.25 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SF-1206SP125-2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Mounting Type  | Surface Mount  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - DC  | 63 V  | |
Response Time  | Slow Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 50A  | |
Melting I²t  | 0.233  | |
Approval Agency  | UL  | |
Operating Temperature  | -20°C ~ 105°C  | |
Color  | -  | |
Size / Dimension  | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.75000 | $7.75 | 
| 5 | $6.39600 | $31.98 | 
| 10 | $5.90700 | $59.07 | 
| 50 | $4.89840 | $244.92 | 
| 100 | $4.52060 | $452.06 | 
| 250 | $4.06324 | $1,015.81 | 
| 500 | $3.74720 | $1,873.60 | 
| 1,000 | $3.45455 | $3,454.55 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $2.65151 | $13,257.55 | 

