
SF-1206HHA1500R-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206HHA1500R-2TR-ND - Tape & Reel (TR) 118-SF-1206HHA1500R-2CT-ND - Cut Tape (CT) 118-SF-1206HHA1500R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HHA1500R-2 |
Description | FUSE SMD 50V 15A AUTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HHA1500R-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 77.0 | |
Approval Agency | AEC-Q200, cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.065" W x 0.047" H (3.20mm x 1.65mm x 1.20mm) | |
DC Cold Resistance | 0.0026 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 5 | $8.17400 | $40.87 |
| 10 | $7.53800 | $75.38 |
| 50 | $6.25260 | $312.63 |
| 100 | $5.76970 | $576.97 |
| 250 | $5.18556 | $1,296.39 |
| 500 | $4.78186 | $2,390.93 |
| 1,000 | $4.40787 | $4,407.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.46736 | $10,402.08 |

