
SF-1206FP700-2 | |
|---|---|
DigiKey Part Number | SF-1206FP700-2TR-ND - Tape & Reel (TR) SF-1206FP700-2CT-ND - Cut Tape (CT) SF-1206FP700-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206FP700-2 |
Description | FUSE BOARD MOUNT 7A 32VDC 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206FP700-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.3 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.42000 | $7.42 |
| 5 | $6.16800 | $30.84 |
| 10 | $5.69500 | $56.95 |
| 50 | $4.72700 | $236.35 |
| 100 | $4.36230 | $436.23 |
| 250 | $3.92096 | $980.24 |
| 500 | $3.61602 | $1,808.01 |
| 1,000 | $3.33364 | $3,333.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.75496 | $13,774.80 |
| 10,000 | $2.54953 | $25,495.30 |

