SF-1206FP^SF-1206SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206FP100-2

DigiKey Part Number
SF-1206FP100-2TR-ND - Tape & Reel (TR)
SF-1206FP100-2CT-ND - Cut Tape (CT)
SF-1206FP100-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206FP100-2
Description
FUSE BOARD MOUNT 1A 63VDC 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206FP100-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.062
Approval Agency
UL
Operating Temperature
-20°C ~ 105°C
Color
-
Size / Dimension
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109,791
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.42000$7.42
5$6.16800$30.84
10$5.69500$56.95
50$4.72700$236.35
100$4.36230$436.23
250$3.92096$980.24
500$3.61602$1,808.01
1,000$3.33364$3,333.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.54953$12,747.65
Manufacturers Standard Package