2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206F250-2

DigiKey Part Number
SF-1206F250-2TR-ND - Tape & Reel (TR)
SF-1206F250-2CT-ND - Cut Tape (CT)
SF-1206F250-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206F250-2
Description
FUSE BOARD MOUNT 2.5A 32VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206F250-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.351
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 105°C
Fuse Type
Size / Dimension
0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm)
Current Rating (Amps)
DC Cold Resistance
0.032 Ohms
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
046602.5NRLittelfuse Inc.4,686F1464CT-ND$9.37000Similar
In-Stock: 4,901
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.32000$7.32
5$6.05200$30.26
10$5.59100$55.91
50$4.63700$231.85
100$4.27850$427.85
250$3.84568$961.42
500$3.54692$1,773.46
1,000$3.27002$3,270.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.70270$13,513.50
10,000$2.48716$24,871.60
15,000$2.36830$35,524.50
25,000$2.36368$59,092.00
Manufacturers Standard Package