
046602.5NR | |
|---|---|
DigiKey Part Number | F1464TR-ND - Tape & Reel (TR) F1464CT-ND - Cut Tape (CT) F1464DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046602.5NR |
Description | FUSE BRD MT 2.5A 32VAC/VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 046602.5NR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.3516 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.024 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 043702.5WR | Littelfuse Inc. | 4,218 | F2886CT-ND | $13.65000 | Direct |
| 3413.0120.22 | SCHURTER Inc. | 1,495 | 486-1681-1-ND | $8.30000 | Direct |
| 3413.0220.22 | SCHURTER Inc. | 2,779 | 486-1148-1-ND | $9.29000 | Direct |
| SF-1206F250-2 | Bourns Inc. | 4,901 | SF-1206F250-2CT-ND | $7.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 5 | $7.77800 | $38.89 |
| 10 | $7.17700 | $71.77 |
| 50 | $5.95720 | $297.86 |
| 100 | $5.49610 | $549.61 |
| 250 | $4.93980 | $1,234.95 |
| 500 | $4.55536 | $2,277.68 |
| 1,000 | $4.19930 | $4,199.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.11286 | $15,564.30 |




