Similar

SF-0603SA075M-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SA075M-2TR-ND - Tape & Reel (TR) 118-SF-0603SA075M-2CT-ND - Cut Tape (CT) 118-SF-0603SA075M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SA075M-2 |
Description | FUSE BOARD MNT 750MA 65VDC 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 mA 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 65 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0121 | |
Approval Agency | cUL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.12000 | $10.12 |
| 5 | $8.38600 | $41.93 |
| 10 | $7.73400 | $77.34 |
| 50 | $6.42080 | $321.04 |
| 100 | $5.92390 | $592.39 |
| 250 | $5.32424 | $1,331.06 |
| 500 | $4.90962 | $2,454.81 |
| 1,000 | $4.52552 | $4,525.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.83919 | $15,356.76 |
| 8,000 | $3.56934 | $28,554.72 |


