
SF-0603S100M-2 | |
---|---|
DigiKey Part Number | SF-0603S100M-2TR-ND - Tape & Reel (TR) SF-0603S100M-2CT-ND - Cut Tape (CT) SF-0603S100M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603S100M-2 |
Description | FUSE BOARD MOUNT 1A 63VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603S100M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.013 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm) | |
DC Cold Resistance | 0.147 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
5 | $5.23800 | $26.19 |
10 | $4.82800 | $48.28 |
50 | $4.00700 | $200.35 |
100 | $3.69740 | $369.74 |
250 | $3.32416 | $831.04 |
500 | $3.06582 | $1,532.91 |
1,000 | $2.82664 | $2,826.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.39954 | $9,598.16 |
8,000 | $2.20886 | $17,670.88 |
12,000 | $2.12480 | $25,497.60 |