2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
SF-0603HIA-M/SF-1206HIA-M Series | Datasheet Preview

SF-0603HIA200M-2

DigiKey Part Number
118-SF-0603HIA200M-2TR-ND - Tape & Reel (TR)
118-SF-0603HIA200M-2CT-ND - Cut Tape (CT)
118-SF-0603HIA200M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603HIA200M-2
Description
FUSE BOARD MOUNT 2A 32VDC 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.245
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance
0.06 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,439
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.12000$10.12
5$8.38600$41.93
10$7.73400$77.34
50$6.42080$321.04
100$5.92390$592.39
250$5.32424$1,331.06
500$4.90962$2,454.81
1,000$4.52552$4,525.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.82931$11,317.24
8,000$2.60409$20,832.72
12,000$2.54953$30,594.36
Manufacturers Standard Package