
SF-0603FP500F-2 | |
|---|---|
DigiKey Part Number | SF-0603FP500F-2TR-ND - Tape & Reel (TR) SF-0603FP500F-2CT-ND - Cut Tape (CT) SF-0603FP500F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP500F-2 |
Description | FUSE BRD MNT 5A 24VAC/35VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 A 24 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP500F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 24 V | |
Voltage Rating - DC | 35 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 35A DC | |
Melting I²t | 1.1 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.012" H (1.60mm x 0.81mm x 0.30mm) | |
DC Cold Resistance | 0.0095 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.01000 | $8.01 |
| 5 | $6.63400 | $33.17 |
| 10 | $6.11900 | $61.19 |
| 50 | $5.07620 | $253.81 |
| 100 | $4.68410 | $468.41 |
| 250 | $4.21064 | $1,052.66 |
| 500 | $3.88306 | $1,941.53 |
| 1,000 | $3.57966 | $3,579.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $2.79583 | $22,366.64 |
| 16,000 | $2.75704 | $44,112.64 |



