
SF-0603F125-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603F125-2TR-ND - Tape & Reel (TR) 118-SF-0603F125-2CT-ND - Cut Tape (CT) 118-SF-0603F125-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603F125-2 |
Description | FUSE BOARD MNT 1.25A 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603F125-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.027 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.063 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 5 | $5.95600 | $29.78 |
| 10 | $5.49100 | $54.91 |
| 50 | $4.55580 | $227.79 |
| 100 | $4.20330 | $420.33 |
| 250 | $3.77804 | $944.51 |
| 500 | $3.48434 | $1,742.17 |
| 1,000 | $3.21225 | $3,212.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.65482 | $13,274.10 |
| 10,000 | $2.44755 | $24,475.50 |

