SF-0402SxxxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0402S075M-2

DigiKey Part Number
SF-0402S075M-2TR-ND - Tape & Reel (TR)
SF-0402S075M-2CT-ND - Cut Tape (CT)
SF-0402S075M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0402S075M-2
Description
FUSE BOARD MNT 750MA 24VDC 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
750 mA 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0402S075M-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
24 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.007
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.020" H (1.00mm x 0.51mm x 0.51mm)
DC Cold Resistance
0.21 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.25000$8.25
5$6.86200$34.31
10$6.32300$63.23
50$5.24780$262.39
100$4.84180$484.18
250$4.35212$1,088.03
500$4.01342$2,006.71
1,000$3.69999$3,699.99
5,000$3.49960$17,498.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$2.85915$28,591.50
Manufacturers Standard Package