
SF-0402S050-2 | |
|---|---|
DigiKey Part Number | SF-0402S050-2TR-ND - Tape & Reel (TR) SF-0402S050-2CT-ND - Cut Tape (CT) SF-0402S050-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402S050-2 |
Description | FUSE BOARD MNT 500MA 32VDC 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0037 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) | |
DC Cold Resistance | 0.235 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.58000 | $5.58 |
| 5 | $4.61400 | $23.07 |
| 10 | $4.25300 | $42.53 |
| 50 | $3.52900 | $176.45 |
| 100 | $3.25570 | $325.57 |
| 250 | $2.92704 | $731.76 |
| 500 | $2.69978 | $1,349.89 |
| 1,000 | $2.48933 | $2,489.33 |
| 5,000 | $2.26131 | $11,306.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.89438 | $18,943.80 |
| 20,000 | $1.84748 | $36,949.60 |


