SF-0402FPxxF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0402FP150F-2

DigiKey Part Number
118-SF-0402FP150F-2TR-ND - Tape & Reel (TR)
118-SF-0402FP150F-2CT-ND - Cut Tape (CT)
118-SF-0402FP150F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0402FP150F-2
Description
FUSE BOARD MOUNT 1.5A 35VDC 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0402FP150F-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.081
Approval Agency
UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)
DC Cold Resistance
0.04 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,986
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$2.85548$57,109.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.24000$8.24
5$6.85400$34.27
10$6.31500$63.15
50$5.24100$262.05
100$4.83550$483.55
250$4.34652$1,086.63
500$4.00828$2,004.14
1,000$3.69523$3,695.23
5,000$3.49510$17,475.50
Digi-Reel®
QuantityUnit PriceExt Price
1$5.22000$5.22
5$5.02600$25.13
10$4.70700$47.07
50$3.89320$194.66
100$3.24380$324.38
250$3.16288$790.72
500$2.85548$1,427.74
* All Digi-Reel orders will add a $55.00 reeling fee.