
SF-0402F160-2 | |
---|---|
DigiKey Part Number | SF-0402F160-2TR-ND - Tape & Reel (TR) SF-0402F160-2CT-ND - Cut Tape (CT) SF-0402F160-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402F160-2 |
Description | FUSE BOARD MOUNT 1.6A 32VDC 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402F160-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.01672 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) | |
DC Cold Resistance | 0.046 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.57250 | $25,725.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
5 | $6.22400 | $31.12 |
10 | $5.74600 | $57.46 |
50 | $4.76960 | $238.48 |
100 | $4.40170 | $440.17 |
250 | $3.95628 | $989.07 |
500 | $3.64858 | $1,824.29 |
1,000 | $3.36368 | $3,363.68 |
5,000 | $2.77978 | $13,898.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
5 | $6.12400 | $30.62 |
10 | $5.66400 | $56.64 |
50 | $4.71700 | $235.85 |
100 | $4.35970 | $435.97 |
250 | $3.92700 | $981.75 |
500 | $3.62718 | $1,813.59 |
1,000 | $3.34902 | $3,349.02 |
5,000 | $2.77751 | $13,887.55 |