
0680L5000-01 | |
---|---|
DigiKey Part Number | 5923-0680L5000-01TR-ND - Tape & Reel (TR) 5923-0680L5000-01CT-ND - Cut Tape (CT) 5923-0680L5000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L5000-01 |
Description | FUSE BRD MNT 5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L5000-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 37.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.019 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
5 | $4.84400 | $24.22 |
10 | $4.46700 | $44.67 |
50 | $3.70320 | $185.16 |
100 | $3.41660 | $341.66 |
250 | $3.07156 | $767.89 |
500 | $2.83312 | $1,416.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.51643 | $2,516.43 |
2,000 | $2.31932 | $4,638.64 |
3,000 | $2.21073 | $6,632.19 |
5,000 | $2.08054 | $10,402.70 |
7,000 | $1.99864 | $13,990.48 |
10,000 | $1.91498 | $19,149.80 |
25,000 | $1.86964 | $46,741.00 |