SDR1806 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR1806-330ML

DigiKey Part Number
118-SDR1806-330MLTR-ND - Tape & Reel (TR)
118-SDR1806-330MLCT-ND - Cut Tape (CT)
118-SDR1806-330MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR1806-330ML
Description
FIXED IND 33UH 3A 68 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 3 A 68mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR1806-330ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.4A
Shielding
Unshielded
DC Resistance (DCR)
68mOhm Max
Q @ Freq
24 @ 2.52MHz
Frequency - Self Resonant
11MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.720" L x 0.551" W (18.30mm x 14.00mm)
Height - Seated (Max)
0.272" (6.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,385
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.68000$7.68
10$6.29800$62.98
100$5.17590$517.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.78836$1,197.09
500$4.51484$2,257.42
750$4.36236$3,271.77
1,250$4.17762$5,222.03
1,750$4.06032$7,105.56
2,500$3.93965$9,849.12
6,250$3.64629$22,789.31
12,500$3.56372$44,546.50
Manufacturers Standard Package